
RSMF1JT10K0 | |
|---|---|
DigiKey Part Number | RSMF1JT10K0TR-ND - Tape & Reel (TR) RSMF1JT10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT10K0 |
Description | RES 10K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04290 € | 4,29 € |
| 250 | 0,03840 € | 9,60 € |
| 500 | 0,03452 € | 17,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02440 € | 61,00 € |
| 5.000 | 0,02349 € | 117,45 € |
| 7.500 | 0,02259 € | 169,42 € |
| 12.500 | 0,02242 € | 280,25 € |
| 17.500 | 0,02093 € | 366,28 € |
| 25.000 | 0,02085 € | 521,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

