1.78 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT1K78

DigiKey Part Number
RMCF2512FT1K78TR-ND - Tape & Reel (TR)
RMCF2512FT1K78CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2512FT1K78
Description
RES 1.78K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.78 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT1K78 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.002
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10800 €1,08 €
250,08680 €2,17 €
500,07440 €3,72 €
1000,06460 €6,46 €
2500,05492 €13,73 €
5000,04930 €24,65 €
1.0000,04484 €44,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03850 €154,00 €
8.0000,03627 €290,16 €
12.0000,03518 €422,16 €
20.0000,03400 €680,00 €
28.0000,03332 €932,96 €
40.0000,03269 €1.307,60 €
48.0000,03239 €1.554,72 €
96.0000,03140 €3.014,40 €
100.0000,03135 €3.135,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €