
RMCF0402FT66R5 | |
|---|---|
DigiKey Part Number | RMCF0402FT66R5TR-ND - Tape & Reel (TR) RMCF0402FT66R5CT-ND - Cut Tape (CT) RMCF0402FT66R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT66R5 |
Description | RES 66.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT66R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00740 € | 0,74 € |
| 250 | 0,00560 € | 1,40 € |
| 500 | 0,00464 € | 2,32 € |
| 1.000 | 0,00386 € | 3,86 € |
| 5.000 | 0,00266 € | 13,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00231 € | 23,10 € |
| 20.000 | 0,00204 € | 40,80 € |
| 30.000 | 0,00191 € | 57,30 € |
| 50.000 | 0,00177 € | 88,50 € |
| 70.000 | 0,00168 € | 117,60 € |
| 100.000 | 0,00161 € | 161,00 € |
| 120.000 | 0,00157 € | 188,40 € |
| 240.000 | 0,00145 € | 348,00 € |
| 250.000 | 0,00145 € | 362,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


