RHC2512JT10R0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 22.585
Unit Price: 0,80000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19453 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10887 €
Datasheet

Similar


Bourns Inc.
In Stock: 47.324
Unit Price: 0,47000 €
Datasheet

Similar


Bourns Inc.
In Stock: 26.448
Unit Price: 0,66000 €
Datasheet

Similar


Bourns Inc.
In Stock: 13.624
Unit Price: 0,58000 €
Datasheet
10 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512JT10R0

DigiKey Part Number
738-RHC2512JT10R0TR-ND - Tape & Reel (TR)
738-RHC2512JT10R0CT-ND - Cut Tape (CT)
738-RHC2512JT10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHC2512JT10R0
Description
RES 10 OHM 5% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512JT10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,39800 €3,98 €
250,34000 €8,50 €
500,30640 €15,32 €
1000,27950 €27,95 €
2500,25232 €63,08 €
5000,23658 €118,29 €
1.0000,22407 €224,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20620 €824,80 €
8.0000,19989 €1.599,12 €
12.0000,19681 €2.361,72 €
20.0000,19347 €3.869,40 €
28.0000,19156 €5.363,68 €
40.0000,18975 €7.590,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,81840 €