
CRS2512-JX-100ELF | |
|---|---|
DigiKey Part Number | CRS2512-JX-100ELFTR-ND - Tape & Reel (TR) CRS2512-JX-100ELFCT-ND - Cut Tape (CT) CRS2512-JX-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-JX-100ELF |
Description | RES 10 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-JX-100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,29000 € | 7,25 € |
| 50 | 0,25980 € | 12,99 € |
| 100 | 0,23560 € | 23,56 € |
| 250 | 0,21136 € | 52,84 € |
| 500 | 0,19732 € | 98,66 € |
| 1.000 | 0,18614 € | 186,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17017 € | 680,68 € |
| 8.000 | 0,16454 € | 1.316,32 € |
| 12.000 | 0,16179 € | 1.941,48 € |
| 20.000 | 0,15881 € | 3.176,20 € |
| 28.000 | 0,15710 € | 4.398,80 € |
| 40.000 | 0,15549 € | 6.219,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,71920 € |

