3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805X7R332KT50V

DigiKey Part Number
738-CML0805X7R332KT50VTR-ND - Tape & Reel (TR)
738-CML0805X7R332KT50VCT-ND - Cut Tape (CT)
738-CML0805X7R332KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805X7R332KT50V
Description
CAP CER 3300PF 50V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805X7R332KT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04900 €0,49 €
500,03400 €1,70 €
1000,02940 €2,94 €
5000,02166 €10,83 €
1.0000,01927 €19,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01569 €62,76 €
8.0000,01436 €114,88 €
12.0000,01370 €164,40 €
20.0000,01296 €259,20 €
28.0000,01254 €351,12 €
40.0000,01212 €484,80 €
48.0000,01193 €572,64 €
96.0000,01127 €1.081,92 €
100.0000,01123 €1.123,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €