
10530 | |
|---|---|
DigiKey Part Number | 1568-10530-ND |
Manufacturer | |
Manufacturer Product Number | 10530 |
Description | EVAL BOARD FOR HMC5883L |
Customer Reference | |
Detailed Description | HMC5883L - Magnetic, Digital Compass Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Digital Compass | |
Sensing Range | ±8 Gauss | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.16V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | HMC5883L | |
Note | - |

