AAT2153IVN-0.6-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 1.382
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.750
Unit Price: 1,66000 €
Datasheet
16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAT2153IVN-0.6-T1

DigiKey Part Number
863-1499-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAT2153IVN-0.6-T1
Description
IC REG BUCK ADJ 2.5A 16QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes