RT6259AHGQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8010AGQW

DigiKey Part Number
1028-RT8010AGQWTR-ND - Tape & Reel (TR)
1028-RT8010AGQWCT-ND - Cut Tape (CT)
1028-RT8010AGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8010AGQW
Description
IC REG BUCK ADJ 1A 16WQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT8010AGQW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.382
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 1/12/2025
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35700 €3,57 €
250,31920 €7,98 €
1000,27830 €27,83 €
2500,25872 €64,68 €
5000,24692 €123,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,23233 €348,50 €
3.0000,22520 €675,60 €
4.5000,22162 €997,29 €
7.5000,21766 €1.632,45 €
10.5000,21535 €2.261,18 €
15.0000,21312 €3.196,80 €
37.5000,20833 €7.812,37 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €