Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591SC75M0000DGR | |
|---|---|
DigiKey Part Number | 863-591SC75M0000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591SC75M0000DGR |
Description | XTAL OSC XO 75.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 5,84400 € | 58,44 € |
| 25 | 5,52760 € | 138,19 € |
| 50 | 5,29900 € | 264,95 € |
| 100 | 5,08030 € | 508,03 € |
| 250 | 4,80528 € | 1.201,32 € |
| 500 | 4,60734 € | 2.303,67 € |
| 1.000 | 4,41783 € | 4.417,83 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 8,33280 € |




