Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591AD000127DGR | |
|---|---|
DigiKey Part Number | 863-591AD000127DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591AD000127DGR |
Description | XTAL OSC XO 127.0000KHZ LVPECL |
Customer Reference | |
Detailed Description | 127 kHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 10 | 10,61800 € | 106,18 € |
| 25 | 10,04240 € | 251,06 € |
| 50 | 9,62820 € | 481,41 € |
| 100 | 9,23150 € | 923,15 € |
| 250 | 8,73260 € | 2.183,15 € |
| 500 | 8,50918 € | 4.254,59 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 15,15280 € |



