Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591AA300M000DG | |
|---|---|
DigiKey Part Number | 863-591AA300M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 591AA300M000DG |
Description | XTAL OSC XO 300.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 8,24500 € | 82,45 € |
| 25 | 7,79720 € | 194,93 € |
| 50 | 7,47540 € | 373,77 € |
| 100 | 7,16710 € | 716,71 € |
| 250 | 6,77944 € | 1.694,86 € |
| 500 | 6,50056 € | 3.250,28 € |
| 1.000 | 6,40071 € | 6.400,71 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,75520 € |




