Parametric Equivalent
Parametric Equivalent

510GCA32M0000AAG | |
|---|---|
DigiKey Part Number | 863-510GCA32M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510GCA32M0000AAG |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,09900 € | 40,99 € |
| 25 | 3,87640 € | 96,91 € |
| 50 | 3,71620 € | 185,81 € |
| 100 | 3,56260 € | 356,26 € |
| 250 | 3,36956 € | 842,39 € |
| 500 | 3,23062 € | 1.615,31 € |
| 1.000 | 3,09757 € | 3.097,57 € |
| 2.500 | 2,93028 € | 7.325,70 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,85280 € |


