Parametric Equivalent
Parametric Equivalent

510GAA150M000BAG | |
|---|---|
DigiKey Part Number | 863-510GAA150M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510GAA150M000BAG |
Description | XTAL OSC XO 150.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,73400 € | 37,34 € |
| 25 | 3,53120 € | 88,28 € |
| 50 | 3,38520 € | 169,26 € |
| 100 | 3,24540 € | 324,54 € |
| 250 | 3,06944 € | 767,36 € |
| 500 | 2,94286 € | 1.471,43 € |
| 1.000 | 2,82161 € | 2.821,61 € |
| 2.500 | 2,66918 € | 6.672,95 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,31960 € |


