510CAA100M000BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,29000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,29000 €
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: 1,27687 €
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,21647 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: 1,38000 €
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: 0,77000 €
Datasheet
New at DigiKey
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CAA100M000BAGR

DigiKey Part Number
863-510CAA100M000BAGR-ND
Manufacturer
Manufacturer Product Number
510CAA100M000BAGR
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,29000 €4,29 €
103,73400 €37,34 €
253,53120 €88,28 €
503,38520 €169,26 €
1003,24540 €324,54 €
2503,06944 €767,36 €
5002,94286 €1.471,43 €
1.0002,82161 €2.821,61 €
2.5002,66918 €6.672,95 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,31960 €