Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510ABA156M254AAG | |
|---|---|
DigiKey Part Number | 863-510ABA156M254AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510ABA156M254AAG |
Description | XTAL OSC XO 156.2540MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.254 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 5,26300 € | 52,63 € |
| 25 | 4,97680 € | 124,42 € |
| 50 | 4,77120 € | 238,56 € |
| 100 | 4,57420 € | 457,42 € |
| 250 | 4,32640 € | 1.081,60 € |
| 500 | 4,14816 € | 2.074,08 € |
| 1.000 | 3,97746 € | 3.977,46 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,51440 € |



