SIT9002AC-232N33EB100.00000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,76000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,76000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,34000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,03000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,34000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,84000 €
Datasheet
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9002AC-232N33EB100.00000

DigiKey Part Number
1473-SIT9002AC-232N33EB100.00000-ND
Manufacturer
Manufacturer Product Number
SIT9002AC-232N33EB100.00000
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
±0.25%, Center Spread
Current - Supply (Max)
85mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.084
All prices are in EUR
Strip
QuantityUnit PriceExt Price
111,76000 €11,76 €
Manufacturers Standard Package
Unit Price without VAT:11,76000 €
Unit Price with VAT:14,58240 €