


241-7-12 | |
|---|---|
DigiKey Part Number | 595-1043-ND |
Manufacturer | |
Manufacturer Product Number | 241-7-12 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V Primary 12.6V Secondary 4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-7-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.70mm L x 49.20mm W | |
Height - Seated (Max) | 57.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 17,63100 € | 705,24 € |
| Unit Price without VAT: | 17,63100 € |
|---|---|
| Unit Price with VAT: | 21,86244 € |



