F7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F7-12
What are Transformers? How Do They Work? - Another Teaching Moment

F7-12

DigiKey Part Number
237-1709-ND
Manufacturer
Manufacturer Product Number
F7-12
Description
PWR XFMR LAMINATED 56VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 56VA Power Transformer 115V Primary 12.6V Secondary 4A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F7-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
12.6V
Current - Output (Max)
4A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
56VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Size / Dimension
93.65mm L x 46.02mm W
Height - Seated (Max)
57.15mm
Voltage - Isolation
2500VAC
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,40000 €17,40 €
1015,67100 €156,71 €
2515,02520 €375,63 €
5014,55160 €727,58 €
10014,09150 €1.409,15 €
25013,50328 €3.375,82 €
50013,07312 €6.536,56 €
Manufacturers Standard Package
Unit Price without VAT:17,40000 €
Unit Price with VAT:21,57600 €