Proximity Optical Sensor 0.079" ~ 3.937" (2mm ~ 100mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6011048

DigiKey Part Number
1882-WT150-P162-ND
Manufacturer
Manufacturer Product Number
6011048
Description
P PROX SENS ENERG
Customer Reference
Detailed Description
Proximity Optical Sensor 0.079" ~ 3.937" (2mm ~ 100mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Proximity
Sensing Distance
0.079" ~ 3.937" (2mm ~ 100mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 5-Turn Potentiometer
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1285,75000 €285,75 €
Manufacturers Standard Package
Unit Price without VAT:285,75000 €
Unit Price with VAT:354,33000 €