
ICMX10XP3 | |
|---|---|
DigiKey Part Number | 4819-ICMX10XP3-ND |
Manufacturer | |
Manufacturer Product Number | ICMX10XP3 |
Description | IONO PI MAX W. CM3+ 32GB |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 10 ~ 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Inputs and Type | 18 - Digital (8), Analog (10) | |
Number of Outputs and Type | 14 - Analog (2), Digital (4), Relay (4), Solid State (4) | |
Expandable | Non-Expandable | |
Voltage - Supply | 10 ~ 50VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | CAN, Ethernet, RS-232, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | FCC | |
Weight | - |


