ICMX20X42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICMX20X43

DigiKey Part Number
4819-ICMX20X43-ND
Manufacturer
Manufacturer Product Number
ICMX20X43
Description
IONO PI MAX V2 4S 32GB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 10 ~ 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sfera Labs
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
18 - Digital (8), Analog (8), Sensor (2)
Number of Outputs and Type
10 - Analog (2), Relay (4), Open-Collector (4)
Expandable
Non-Expandable
Voltage - Supply
10 ~ 50VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
CAN, Ethernet, RS-232, RS-485, USB
Memory Size
1GB
Mounting Type
DIN Rail
Features
Battery Backup
Operating Temperature
-
Ingress Protection
-
Software
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1852,64000 €852,64 €
10802,56100 €8.025,61 €
Manufacturers Standard Package
Unit Price without VAT:852,64000 €
Unit Price with VAT:1.057,27360 €