Key FOB Plastic, ABS Almond Hand Held, Split Sides 3.320" L x 1.870" W (84.33mm x 47.50mm) X 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA8B5,AL

DigiKey Part Number
SRCA8-5A-ND
Manufacturer
Manufacturer Product Number
CA8B5,AL
Description
KEY FOB ABS AMD 3.32"L X 1.87"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Key FOB Plastic, ABS Almond Hand Held, Split Sides 3.320" L x 1.870" W (84.33mm x 47.50mm) X 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Key FOB
Size / Dimension
3.320" L x 1.870" W (84.33mm x 47.50mm)
Height
1.000" (25.40mm)
Area (L x W)
6.21in² (40.1cm²)
Design
Hand Held, Split Sides
Material
Color
Almond
Thickness
-
Features
Buttons - 5
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.03 lb (13.61 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,51000 €12,51 €
Manufacturers Standard Package
Unit Price without VAT:12,51000 €
Unit Price with VAT:15,51240 €
Alternate Color
KEY FOB ABS BLK 3.32"L X 1.87"W
In-Stock: 0
Unit Price: 12,87000 €
KEY FOB ABS GRAY 3.32"L X 1.87"W
In-Stock: 0
Unit Price: 12,51000 €