Parametric Equivalent
Parametric Equivalent

S1W0-3535277003-00000000-00004 | |
|---|---|
DigiKey Part Number | 897-S1W0-3535277003-00000000-00004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1W0-3535277003-00000000-00004 |
Description | LED Z-POWER WARM WHT 2700K 3535 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Z-Power White, Warm 2700K 2.85V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,32138 € | 2.313,94 € |
| 22.500 | 0,31397 € | 7.064,33 € |
| Unit Price without VAT: | 0,32138 € |
|---|---|
| Unit Price with VAT: | 0,39851 € |



