S1W0-3535277003-00000000-00002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: 0,32138 €
Datasheet

Parametric Equivalent


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: 0,36590 €
Datasheet
Image for S1W0-3535277003-00000000-00002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-3535277003-00000000-00002

DigiKey Part Number
897-S1W0-3535277003-00000000-00002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1W0-3535277003-00000000-00002
Description
LED Z-POWER WARM WHT 2700K 3535
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting Z-Power White, Warm 2700K 2.85V 700mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.093" (2.35mm)
Thermal Resistance of Package
3.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11.0000,21121 €2.323,31 €
25.0000,20644 €5.161,00 €
Unit Price without VAT:0,21121 €
Unit Price with VAT:0,26190 €