Direct



STS30A-DIS-B2.5KS | |
|---|---|
DigiKey Part Number | 1649-STS30A-DIS-B2.5KSTR-ND - Tape & Reel (TR) 1649-STS30A-DIS-B2.5KSCT-ND - Cut Tape (CT) 1649-STS30A-DIS-B2.5KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS30A-DIS-B2.5KS |
Description | AUTOMOTIVE SENSOR DIGITAL 0C-65C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-DFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.3°C | |
Test Condition | 0°C ~ 65°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 5 | 1,57000 € | 7,85 € |
| 10 | 1,49700 € | 14,97 € |
| 25 | 1,40880 € | 35,22 € |
| 50 | 1,34860 € | 67,43 € |
| 100 | 1,29370 € | 129,37 € |
| 500 | 1,18306 € | 591,53 € |
| 1.000 | 1,14192 € | 1.141,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09273 € | 2.731,82 € |
| 5.000 | 1,05908 € | 5.295,40 € |
| 7.500 | 1,04070 € | 7.805,25 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,19480 € |


