STS30A-DIS-B10KS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Sensirion AG
In Stock: 0
Unit Price: 1,77000 €
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-DFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-DFN (2.5x2.5)
8-VFDFN Exposed Pad

STS30A-DIS-B10KS

DigiKey Part Number
1649-STS30A-DIS-B10KSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS30A-DIS-B10KS
Description
AUTOMOTIVE SENSOR DIGITAL 0C-65C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-DFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.4V ~ 5.5V
Resolution
16 b
Features
-
Accuracy - Highest (Lowest)
±0.3°C
Test Condition
0°C ~ 65°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,98866 €9.886,60 €
Manufacturers Standard Package
Unit Price without VAT:0,98866 €
Unit Price with VAT:1,22594 €