Similar

S6M | |
|---|---|
DigiKey Part Number | S6M-ND |
Manufacturer | |
Manufacturer Product Number | S6M |
Description | DIODE STANDARD 600V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 nA @ 600 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 23pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRB205-G | Comchip Technology | 0 | 641-1160-1-ND | 0,35000 € | Similar |
| HS2J R5G | Taiwan Semiconductor Corporation | 0 | HS2JR5GTR-ND | 0,00000 € | Similar |
| RS2JHE3_A/H | Vishay General Semiconductor - Diodes Division | 1.561 | 112-RS2JHE3_A/HCT-ND | 0,73000 € | Similar |
| S2J-13-F | Diodes Incorporated | 2.019 | S2J-FDICT-ND | 0,36000 € | Similar |
| S3JB-13-F | Diodes Incorporated | 11.081 | S3JB-FDICT-ND | 0,62000 € | Similar |





