Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HS2J R5G | |
|---|---|
DigiKey Part Number | HS2JR5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS2J R5G |
Description | DIODE STANDARD 600V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CURB205-G | Comchip Technology | 0 | CURB205-G-ND | 0,12635 € | Direct |
| MURS160-13-F | Diodes Incorporated | 27.409 | MURS160-FDICT-ND | 0,55000 € | Similar |
| MURS260-E3/52T | Vishay General Semiconductor - Diodes Division | 2.259 | MURS260-E3/52TGICT-ND | 0,75000 € | Similar |
| MURS260-E3/5BT | Vishay General Semiconductor - Diodes Division | 3.358 | MURS260-E3/5BTGICT-ND | 0,75000 € | Similar |
| MURS360S-E3/52T | Vishay General Semiconductor - Diodes Division | 6.107 | MURS360S-E3/52TGICT-ND | 0,75000 € | Similar |





