
110990844 | |
|---|---|
DigiKey Part Number | 1597-1452-ND |
Manufacturer | |
Manufacturer Product Number | 110990844 |
Description | STANDARD MTR 14000 RPM 4.2V 4PK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 14000 RPM 4.2V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 4.2V | |
RPM | 14000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.276" Dia (7.00mm) | |
Diameter - Shaft | 0.031" (0.80mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.006 lb (2.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,41930 € | 941,93 € |
| Unit Price without VAT: | 9,41930 € |
|---|---|
| Unit Price with VAT: | 11,67993 € |




