Air Quality Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAQ-CORE C

DigiKey Part Number
IAQ-COREC-ND
Manufacturer
Manufacturer Product Number
IAQ-CORE C
Description
SENSOR AIR QUALITY I2C OUTPUT
Customer Reference
Detailed Description
Air Quality Sensor I2C
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Air Quality
Accuracy
-
Output
I2C
Operating Temperature
0°C ~ 50°C
Voltage - Supply
3.3V
Current - Supply
2.7mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.