3-148-420 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 22,97900 €
Datasheet
LED Panel Indicator Red, Green, Blue (RGB) Diffused 5V Red, 5V Green, 5V Blue 25mA Red, 25mA Green, 25mA Blue Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-148-420

DigiKey Part Number
486-3-148-420-ND
Manufacturer
Manufacturer Product Number
3-148-420
Description
LED PNL IND RGB DIF 15.80MM SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Green, Blue (RGB) Diffused 5V Red, 5V Green, 5V Blue 25mA Red, 25mA Green, 25mA Blue Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red, Green, Blue (RGB)
Lens Color
Colorless
Lens Transparency
Diffused
Ratings
DC
Voltage
5V Red, 5V Green, 5V Blue
Current
25mA Red, 25mA Green, 25mA Blue
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
0.75" x 0.71" (19.10mm x 18.15mm)
Lens Size
15.80mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2021,24500 €424,90 €
Unit Price without VAT:21,24500 €
Unit Price with VAT:26,34380 €