
3-148-401 | |
|---|---|
DigiKey Part Number | 486-3-148-401-ND |
Manufacturer | |
Manufacturer Product Number | 3-148-401 |
Description | LED PNL IND RGB DIF 15.80MM SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 5V Red, 5V Green, 5V Blue 25mA Red, 25mA Green, 25mA Blue Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 5V Red, 5V Green, 5V Blue | |
Current | 25mA Red, 25mA Green, 25mA Blue | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.75" x 0.71" (19.10mm x 18.15mm) | |
Lens Size | 15.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,97900 € | 459,58 € |
| Unit Price without VAT: | 22,97900 € |
|---|---|
| Unit Price with VAT: | 28,49396 € |


