
3-127-622 | |
|---|---|
DigiKey Part Number | 486-3-127-622-ND |
Manufacturer | |
Manufacturer Product Number | 3-127-622 |
Description | CMC 16A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 16A DCR 5.7mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 5.7mOhm (Typ) | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.669" L x 1.031" W (42.40mm x 26.20mm) | |
Height (Max) | 1.772" (45.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,94000 € | 18,94 € |
| 10 | 15,57400 € | 155,74 € |
| 40 | 13,84925 € | 553,97 € |
| 80 | 13,06163 € | 1.044,93 € |
| 120 | 12,62242 € | 1.514,69 € |
| 280 | 12,52836 € | 3.507,94 € |
| Unit Price without VAT: | 18,94000 € |
|---|---|
| Unit Price with VAT: | 23,48560 € |


