
3-127-598 | |
|---|---|
DigiKey Part Number | 486-3-127-598-ND |
Manufacturer | |
Manufacturer Product Number | 3-127-598 |
Description | CMC 16A 2LN TH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 16A DCR 5.7mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 5.7mOhm (Typ) | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.669" L x 1.031" W (42.40mm x 26.20mm) | |
Height (Max) | 1.772" (45.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 € | 13,52 € |
| 10 | 11,11600 € | 111,16 € |
| 40 | 9,88400 € | 395,36 € |
| 80 | 9,32138 € | 745,71 € |
| 120 | 9,00742 € | 1.080,89 € |
| 280 | 8,61371 € | 2.411,84 € |
| Unit Price without VAT: | 13,52000 € |
|---|---|
| Unit Price with VAT: | 16,76480 € |

