Similar



| 109P0824M202 | |
|---|---|
| DigiKey Part Number | 109P0824M202-ND | 
| Manufacturer | |
| Manufacturer Product Number | 109P0824M202 | 
| Description | FAN AXIAL 80X32MM 24VDC WIRE | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 23.0 CFM (0.644m³/min) 2 Wire Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 109P0824M202 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Voltage - Rated | ||
| Size / Dimension | Square - 80mm L x 80mm H | |
| Width | 32.00mm | |
| Air Flow | 23.0 CFM (0.644m³/min) | |
| Static Pressure | 0.075 in H2O (18.6 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Locked Rotor Protection | |
| Noise | 21.0dB(A) | |
| Power (Watts) | 960 mW | |
| RPM | ||
| Termination | 2 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
| Approval Agency | CSA, TUV, UL | |
| Weight | 0.331 lb (150.14 g) | |
| Current Rating (Amps) | 0.040A | |
| Voltage Range | 20.4 ~ 27.6VDC | |
| Material - Frame | Plastic | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | 60000 Hrs @ 60°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece