
| 9GA0824L2002 | |
|---|---|
| DigiKey Part Number | 1688-2357-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9GA0824L2002 | 
| Description | FAN AXIAL 80X32MM 24VDC WIRE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 2 Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 80mm L x 80mm H | |
| Width | 32.00mm | |
| Air Flow | - | |
| Static Pressure | - | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Locked Rotor Protection | |
| Noise | - | |
| Power (Watts) | 1.2 W | |
| RPM | - | |
| Termination | 2 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Approval Agency | - | |
| Weight | - | |
| Current Rating (Amps) | - | |
| Voltage Range | - | |
| Material - Frame | Plastic | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,91000 € | 17,91 € | 
| 10 | 14,68900 € | 146,89 € | 
| 32 | 13,15125 € | 420,84 € | 
| 64 | 12,46250 € | 797,60 € | 
| Unit Price without VAT: | 17,91000 € | 
|---|---|
| Unit Price with VAT: | 22,20840 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece