EP01CW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29688 €
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29688 €
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29688 €
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29688 €
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,27508 €
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,27508 €
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP01CW

DigiKey Part Number
EP01CW-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP01CW
Description
DIODE STANDARD 1000V 200MA
Customer Reference
Detailed Description
Diode 1000 V 200mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
4 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,27508 €275,08 €
2.0000,25377 €507,54 €
3.0000,24284 €728,52 €
5.0000,23049 €1.152,45 €
7.0000,22504 €1.575,28 €
Manufacturers Standard Package
Unit Price without VAT:0,27508 €
Unit Price with VAT:0,34110 €