
AP01CWK | |
|---|---|
DigiKey Part Number | AP01CWK-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP01CWK |
Description | DIODE STANDARD 1000V 200MA |
Customer Reference | |
Detailed Description | Diode 1000 V 200mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 4 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29688 € | 296,88 € |
| 2.000 | 0,27421 € | 548,42 € |
| 3.000 | 0,26258 € | 787,74 € |
| 5.000 | 0,24945 € | 1.247,25 € |
| 7.000 | 0,24647 € | 1.725,29 € |
| Unit Price without VAT: | 0,29688 € |
|---|---|
| Unit Price with VAT: | 0,36813 € |


