New Product
140 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC6-070-01-S-RA-WT-TR

DigiKey Part Number
612-HSEC6-070-01-S-RA-WT-TR-ND - Tape & Reel (TR)
612-HSEC6-070-01-S-RA-WT-TRCT-ND - Cut Tape (CT)
612-HSEC6-070-01-S-RA-WT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSEC6-070-01-S-RA-WT-TR
Description
0.60 MM GENERATE HIGH-SPEED EDGE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
140 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC6-070-01-S-RA-WT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
70
Number of Positions
140
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,97000 €14,97 €
1012,72700 €127,27 €
2511,92960 €298,24 €
5011,36000 €568,00 €
10011,32380 €1.132,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3008,87830 €2.663,49 €
Manufacturers Standard Package
Unit Price without VAT:14,97000 €
Unit Price with VAT:18,56280 €