
HSEC6-070-01-S-DV-S-WT-TR | |
|---|---|
DigiKey Part Number | 612-HSEC6-070-01-S-DV-S-WT-TR-ND - Tape & Reel (TR) 612-HSEC6-070-01-S-DV-S-WT-TRCT-ND - Cut Tape (CT) 612-HSEC6-070-01-S-DV-S-WT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC6-070-01-S-DV-S-WT-TR |
Description | 0.60 MM GENERATE HIGH-SPEED EDGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC6-070-01-S-DV-S-WT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28 | |
Number of Positions | 140 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 10 | 12,44500 € | 124,45 € |
| 25 | 11,66560 € | 291,64 € |
| 50 | 11,10860 € | 555,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 9,11184 € | 1.138,98 € |
| 250 | 8,67728 € | 2.169,32 € |
| 375 | 8,66659 € | 3.249,97 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 18,16600 € |


