ERF8-013-03-L-D-RA-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 333
Unit Price: 6,88000 €
Datasheet

Similar


Samtec Inc.
In Stock: 943
Unit Price: 6,55000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,24535 €
Datasheet

Similar


Samtec Inc.
In Stock: 234
Unit Price: 7,77000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,45100 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,01132 €
Image for ERF8-013-03-L-D-RA-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-013-03-L-D-RA-TR

DigiKey Part Number
ERF8-013-03-L-D-RA-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF8-013-03-L-D-RA-TR
Description
CONN SOCKET 26POS R/A SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-013-03-L-D-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
26
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004,21700 €843,40 €
Manufacturers Standard Package
Unit Price without VAT:4,21700 €
Unit Price with VAT:5,22908 €