


ERF8-013-01-L-D-RA-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-013-01-L-D-RA-EGP-TR-ND - Tape & Reel (TR) 612-ERF8-013-01-L-D-RA-EGP-TRCT-ND - Cut Tape (CT) 612-ERF8-013-01-L-D-RA-EGP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-01-L-D-RA-EGP-TR |
Description | CONN SOCKET 26POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-01-L-D-RA-EGP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,84500 € | 58,45 € |
| 25 | 5,47880 € | 136,97 € |
| 50 | 5,21740 € | 260,87 € |
| 100 | 4,96830 € | 496,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,45100 € | 890,20 € |
| 600 | 3,88218 € | 2.329,31 € |
| 1.000 | 3,79215 € | 3.792,15 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,53120 € |















