BTE-060-01-C-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,99508 €
Datasheet

Similar


Samtec Inc.
In Stock: 51
Unit Price: 4,17000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,35824 €
Datasheet

Similar


Samtec Inc.
In Stock: 370
Unit Price: 5,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,72169 €
Datasheet
BTE-060-01-C-D-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTE-060-01-C-D-A-TR

DigiKey Part Number
612-BTE-060-01-C-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTE-060-01-C-D-A-TR
Description
0.80 MM BASIC BLADE & BEAM TERMI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
5.03mm
Height Above Board
0.160" (4.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4253,95739 €1.681,89 €
Manufacturers Standard Package
Unit Price without VAT:3,95739 €
Unit Price with VAT:4,90716 €