
| BTE-060-01-L-D-A-K-TR | |
|---|---|
| DigiKey Part Number | 612-BTE-060-01-L-D-A-K-TR-ND - Tape & Reel (TR) 612-BTE-060-01-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTE-060-01-L-D-A-K-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BTE-060-01-L-D-A-K-TR | 
| Description | CONN HDR 120POS SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BTE-060-01-L-D-A-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Header, Outer Shroud Contacts | |
| Number of Positions | 120 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Mated Stacking Heights | 5.03mm | |
| Height Above Board | 0.160" (4.06mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,00000 € | 5,00 € | 
| 10 | 4,24700 € | 42,47 € | 
| 100 | 3,60960 € | 360,96 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 425 | 2,77045 € | 1.177,44 € | 
| 850 | 2,67478 € | 2.273,56 € | 
| Unit Price without VAT: | 5,00000 € | 
|---|---|
| Unit Price with VAT: | 6,20000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece