SI-B8Q091260WW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Semiconductor, Inc.
In Stock: 566
Unit Price: 4,81000 €
Datasheet

Similar


Samsung Semiconductor, Inc.
In Stock: 157
Unit Price: 5,68000 €
Datasheet

Similar


Samsung Semiconductor, Inc.
In Stock: 134
Unit Price: 9,17000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8Q091260WW

DigiKey Part Number
SI-B8Q091260WW-ND
Manufacturer
Manufacturer Product Number
SI-B8Q091260WW
Description
LED MOD F-SER GEN3 WH LNR STRP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module F-Series Gen3 White Linear Light Strip
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes