
| SI-B8R081B00WW | |
|---|---|
| DigiKey Part Number | 1510-SI-B8R081B00WW-ND | 
| Manufacturer | |
| Manufacturer Product Number | SI-B8R081B00WW | 
| Description | LED MOD COOL WHT LNR STRIP 5000K | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samsung Semiconductor, Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | LED Module | |
| Color | White, Cool | |
| CCT (K) | 5000K | |
| Wavelength | - | |
| Configuration | Linear Light Strip | |
| Luminous Flux @ Current/Temperature | 1660lm (Typ) | |
| Current - Test | 220mA | |
| Temperature - Test | 40°C | |
| Voltage - Forward (Vf) (Typ) | 40.8V | |
| Lumens/Watt @ Current - Test | 185 lm/W | |
| Current - Max | 600mA | |
| CRI (Color Rendering Index) | 80 | |
| Viewing Angle | 160° | |
| Features | - | |
| Size / Dimension | 1100.00mm L x 13.00mm W | |
| Height | 7.00mm | |
| Light Emitting Surface (LES) | - | |
| Lens Type | Flat | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,17000 € | 9,17 € | 
| 10 | 7,06200 € | 70,62 € | 
| Unit Price without VAT: | 9,17000 € | 
|---|---|
| Unit Price with VAT: | 11,37080 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece