CL10B332KB8SFNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.786
Unit Price: 0,21000 €
Datasheet

Direct


Würth Elektronik
In Stock: 3.465
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 374.275
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 4.719
Unit Price: 0,29000 €
Datasheet

Direct


YAGEO
In Stock: 144.135
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.558
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 9.324
Unit Price: 0,17000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 11.609
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,06131 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08406 €
Datasheet

Upgrade


KEMET
In Stock: 148.487
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 50.008
Unit Price: 0,25000 €
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B332KB8SFNC

DigiKey Part Number
1276-2034-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B332KB8SFNC
Description
CAP CER 3300PF 50V X7R 0603
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B332KB8SFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable