3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C332KAZ2A

DigiKey Part Number
478-KGF15AR71H332KTTR-ND - Tape & Reel (TR)
478-KGF15AR71H332KTCT-ND - Cut Tape (CT)
478-KGF15AR71H332KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C332KAZ2A
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C332KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.786
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12000 €1,20 €
500,08640 €4,32 €
1000,07610 €7,61 €
5000,05868 €29,34 €
1.0000,05330 €53,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03990 €159,60 €
8.0000,03900 €312,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €