TEC (Thermoelectric Cooler) 38.2W @ 27°C 8.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 38.2W @ 27°C 8.5 A 80°C
How to Select a Peltier Module

CP854020345H

DigiKey Part Number
CP854020345H-ND
Manufacturer
Manufacturer Product Number
CP854020345H
Description
PELTIER, 40 X 20 X 3.45 MM, 8.5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 38.2W @ 27°C 8.5 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP854020345H Models
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
70°C @ 27°C
Manufacturer
Same Sky (Formerly CUI Devices)
Height
3.45mm
Series
Number of Stages
1
Packaging
Box
Current - Max
8.5 A
Part Status
Active
Voltage - Max
7.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
750 mOhms
Size / Dimension
Rectangular - 40.00mm L x 20.00mm W
Operating Temperature
80°C
Qmax @ Th
38.2W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP852040345HSame Sky (Formerly CUI Devices)68102-4696-ND21,42000 €Parametric Equivalent
387005515Tark Thermal Solutions221487-387005515-ND33,53000 €Similar
In-Stock: 238
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,42000 €21,42 €
520,12000 €100,60 €
1019,58800 €195,88 €
2518,90360 €472,59 €
5018,40260 €920,13 €
10017,91470 €1.791,47 €
Unit Price without VAT:21,42000 €
Unit Price with VAT:26,56080 €